• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 10002 pH meter pH, Temperature

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

C.A 10002 pH and temperature tester with insertion electrode

  • Compact, waterproof pH-value and temperature tester especially for food
  • With glass tip for measurements in semi-solid, dough-containing, protein, etc... Substances
  • Point measurements and quick testing
  • Automatic and easy 3-point calibration for increased time gain
  • Display of the temperature-compensated pH-value (ATC)
  • Practical pocket size for mobile applications

Technical specifications

Product type

pH meter

Reading type

pH

Temperature

Display

LCD

Digital

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Operating temperature

0 to +80 °C

Dim

(L x W x H) 36 x 20 x 228 mm

Weight

65 g

Temperature reading range

0 up to +80 °C

Temperature reading range (max.)

+80 °C

Temperature reading range (min.)

0 °C

pH reading range

2 - 12 pH

pH reading range (max.)

12 pH

pH reading range (min.)

2 pH

Width

20 mm

Height

228 mm

Length

36 mm

Documents & Downloads

Datasheet

Datasheet 2793062 Chauvin Arnoux C.A 10002 pH meter pH, Temperature

User & Safety Instructions

User & Safety Instructions 2793062 Chauvin Arnoux C.A 10002 pH meter pH, Temperature

Warranty Terms

Warranty Terms 2793062 Chauvin Arnoux C.A 10002 pH meter pH, Temperature

Description

The pH tester CA 10002 is suitable for many uses in food:
Fermentation test for dairy products
Check cheese to maturity level
Check the milk quality
The device is also suitable for testing the soil pH value in agriculture. Through its accuracy and its fast response time it is especially recommended for preliminary tests in research and development.
Measurement range :
PH-value from 2.00 to 12.00 pH
Temperature from 0.0 to 80.0 °C / from 32.0 to 176.0 °F.

This text is machine translated.

Scope of delivery

  • 2 batteries CR2032 3V
  • 1 storage container for the electrode
  • 1 multilingual user manual
  • 1 Test certificate

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)