• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 10101 pH meter pH, Temperature, ORP

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 819.00 / piece)
€ 819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C.A 10101 pH-meter

  • Portable, waterproof pH meter to control water quality
  • Measurement of the hydrogen character - pH-value, Redox (ORP), temperature
  • User friendly, robust and waterproof (IP 67)
  • Manual or automatic storage of more than 100,000 measured values with date and time
  • Display of the signal stability: The right value at the right time
  • PC-software for data evaluation included in delivery

Technical specifications

Product type

pH meter

Reading type

pH

Temperature

ORP

Display

LCD

Digital

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Operating temperature

-10 to +55 ℃

Dim

(L x W x H) 127 x 54 x 211 mm

Weight

600 g

Temperature reading range

-10 up to +120 °C

Temperature reading range (max.)

+120 °C

Temperature reading range (min.)

-10 °C

pH reading range

-2 - 16 pH

pH reading range (max.)

16 pH

pH reading range (min.)

-2 pH

Width

54 mm

Height

211 mm

Length

127 mm

Interfaces

Micro USB

Documents & Downloads

Datasheet

Datasheet 2793060 Chauvin Arnoux C.A 10101 pH meter pH, Temperature, ORP

User & Safety Instructions

User & Safety Instructions 2793060 Chauvin Arnoux C.A 10101 pH meter pH, Temperature, ORP

Security datasheet

Security datasheet 2793060 Chauvin Arnoux C.A 10101 pH meter pH, Temperature, ORP

Security datasheet 2793060 Chauvin Arnoux C.A 10101 pH meter pH, Temperature, ORP

Warranty Terms

Warranty Terms 2793060 Chauvin Arnoux C.A 10101 pH meter pH, Temperature, ORP

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 501: Dispose of contents/container at …

Description

The portable pH tester CA 10101 from Chauvin Arnoux is perfectly suitable for mobile use on site, in the laboratory or in production. Its measurements of pH, redox potential and temperature are accurate, fast and professional.

Robust and sealed housing (IP67)
The pH tester has been designed for the most stringent operating conditions outdoors or in the laboratory. Its housing is solid and 100% waterproof (protection class IP67). The connection plug is also sealed if no pH or redox probe is inserted. Thanks to its user-friendly design and the protective sleeve, the tester is perfectly suitable for mobile applications.

Extra-large, illuminated LCD display
Easy to use and perfect reading. The pH tester CA 10101 has a large, multi-line display with perfect readability. The backlighting ensures that readings are easy to read, even in the dark.

Simple and intuitive menu design
Efficient and time-saving for mobile use. The menu-driven calibration with an individually configurable list of buffer solutions can be performed quickly and comfortably. The display for stable measurement values enables determination of the exact value at the right time.

Automatic or manual storage of up to 100 000 readings with date and time. The pH tester CA 10101 can store up to 100 000 measured values simply by pressing a button or automatically. It can be connected to any PC via a USB cable and is compatible with the Data Logger transfer software (included as standard). This software allows the configuration of the tester, display of the measured data, reading of stored measured data (measurements and calibrations), programming of recordings and export of data.

In order to make the work on site as simple as possible, the pH-value tester is supplied with a pH-measuring electrode XRGST1 in a transport case with space for sample cups and buffer solutions. The XRGST1 pH measuring electrode has an integrated temperature sensor and a gel reference system, making this Ideal electrode suitable for measurements of standard aqueous solutions and drinking water.

This text is machine translated.

Scope of delivery

  • 1 hard shell case with 1 combined pH electrode with integrated temperature sensor XRGST1
  • 4 AA or LR6 alkaline batteries
  • 1 Protective cover (placed on the device)
  • 2 ready-to-use buffer solutions (compliant with NIST/DIN) with pH 4.01 and 7.00
  • 2 plastic cups
  • 1 Micro-USB connection cable
  • 1 Hand strap
  • Quick Reference Guides (one per language)

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)