• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6522 Insulation tester 250 V, 500 V, 1000 V 40 GΩ

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Insulation and continuity tester C.A 6522 for industrial maintenance

  • Test voltage of 250 V to 1000 V/40 GΩ
  • Operating mode: manual, Lock, continuous
  • Continuity testing
  • Voltage measurement

Technical specifications

Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

Resistance

DC voltage

Continuity testing

0 - 10 Ω

Manufacturer's standards (no certificate)

Reading range - resistance

0 - 3999 Ω

IP54

Dim

(L x W x H) 6 x 21.1 x 10.8 cm

Weight

850 g

Display type

Digital (LCD)

Insulation resistance (max.)

40 GΩ

Voltage reading range (max.)

399.9 V

Voltage reading range (min.)

0.3 V

Reading category

CAT IV 600 V

Width

21.1 cm

Height

10.8 cm

Length

6 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1666161 Chauvin Arnoux C.A 6522 Insulation tester 250 V, 500 V, 1000 V 40 GΩ

User & Safety Instructions

User & Safety Instructions 1666161 Chauvin Arnoux C.A 6522 Insulation tester 250 V, 500 V, 1000 V 40 GΩ

User & Safety Instructions 1666161 Chauvin Arnoux C.A 6522 Insulation tester 250 V, 500 V, 1000 V 40 GΩ

Description

A periodic review of the insulation of industrial plant and equipment protects against interference and accidents. The preventive maintenance detects damage or premature aging of insulation by changing the insulation properties:
• Insulation measurement using a pre-programd duration
• Determination of PI and DAR for the determination of the insulation quality with little influence of the current temperature
• Comparison with earlier saved measurements

This text is machine translated.

Features

  • Continuity testing
  • Voltage measurement

Scope of delivery

  • Transport bag for hands-free operation
  • 2 safety test leads (1.5 m long, straight/angled plug, red/black)
  • Red alligator clip
  • Black test probe
  • 6 batteries LR6 or AA
  • Multi-lingual instructions for use on CD
  • Quick guide
  • Multilingual Safety Data Sheet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 773.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)