• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6528 Insulation tester 250 V, 500 V, 1000 V 11 GΩ

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

C.A 6528 insulation meter

  • Insulation test below 250 / 500 / 1000 V.
  • Insulation resistance up to 11 GΩ
  • Manual, continuous or timer mode
  • Voltage measurement AC and AC+DC up to 700 V.
  • Continuity measurement with 200 mA
  • Optical alarm, blue/red display illumination

Technical specifications

Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

AC voltage

DC voltage

Resistance

Continuity testing

40 Ω

Manufacturer's standards (no certificate)

Reading range - resistance

50 kΩ to 11 GΩ

IP40

Dim

(L x W x H) 63 x 218 x 95 mm

Weight

760 g

Display type

Digital (LCD)

Insulation resistance (max.)

11 GΩ

Voltage reading range (max.)

700 V

Voltage reading range (min.)

1 V

Reading category

CAT IV 600 V

Width

218 mm

Height

95 mm

Length

63 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2255067 Chauvin Arnoux C.A 6528 Insulation tester 250 V, 500 V, 1000 V 11 GΩ

User & Safety Instructions

User & Safety Instructions 2255067 Chauvin Arnoux C.A 6528 Insulation tester 250 V, 500 V, 1000 V 11 GΩ

Description

The insulation tester CA 6528 was developed especially for field use: It is light, compact, robust and very easy to use, even with gloves.

Its use is optimally simple and comfortable:
- the particularly easy-to-read digital display shows the insulation resistance and the actual test voltage in two lines at the same time
- it has a two-color good/bad display
- the shock protection cover fits well in the hand
- the folding support ensures stable standing on flat surfaces
- the carrying case provides space for the measuring accessories and is equipped with a carrying strap for hands-free working
- the automatic shut-off function extends the battery life
- The test result is immediately visible through programmable alarm thresholds

The CA 6528 offers high security. The presence of dangerous voltages is detected automatically.

Because the insulation tester is designed for insulation resistance measurements below 250 V / 500 V / 1000 V, it is suitable for a large number of applications, especially in the safety inspection of electrical systems.

This text is machine translated.

Features

  • Transport bag for hands-free operation
  • HOLD button for holding a measurement
  • Large TEST start button
  • Rotary switch with 7 positions
  • Illuminated LCD display
  • 4 Function buttons

Scope of delivery

  • 1 carrying case for hands-free operation
  • 1 set of test leads
  • 1 red alligator clip
  • 1 black test tip
  • 6 LR6 or AA batteries
  • 1 Safety data sheet
  • 1 Quick start guide
  • 1 test confirmation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 497.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)