• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C117 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 1200 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C-pliers - powerful clamp transformer for 1000 A !

  • N/A
  • Opening range of current clamps 52 mm

Technical specifications

  • Transmission ratio (input/output): 1 A/1 mV
Opening range of current clamps

52 mm

Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

1200 A

Basic accuracy

0.3 %

Dim

(L x W x H) 45 x 216 x 111 mm

Current reading

AC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

550 g

Output signal (max.)

1 V

Max. frequency

10 kHz

Width

216 mm

Height

111 mm

Length

45 mm

Documents & Downloads

Datasheet

Datasheet 2468234 Chauvin Arnoux C117 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 1200 A

User & Safety Instructions

User & Safety Instructions 2468234 Chauvin Arnoux C117 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 1200 A

Warranty Terms

Warranty Terms 2468234 Chauvin Arnoux C117 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 1200 A

Description

The "C" series contains powerful clamp transformer for 1000 A. The round shape of the jaws and the uniform winding of the coil guarantee a high accuracy and minimum phase shift.
The optimum adjustment of the magnetic circuit through a pendulum-joint system and a patented support system for the progressive opening of the jaw plates facilitate the operation.
cat III 600 V measurements can be made on most industrial and office building conductors due to the size of the 52 mm envelope.
Due to the low phase shift and the high linearity, this clamp transformer equipped with a Kern made of µ-Metal is excellently suitable for power measurements.

This text is machine translated.

Scope of delivery

  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.