• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux D30N Clamp meter adapter A/AC reading range: 1 - 3600 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-clamps - exact measurement of alternating currents up to 3000 A !

  • N/A
  • Opening range of current clamps 64 mm

Technical specifications

  • Gear ratio (input/output): 3000/1
Opening range of current clamps

64 mm

Product type

Clamp meter adapter

Type B

4 mm socket

Manufacturer's standards (no certificate)

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

3600 A

Basic accuracy

0.5 %

Dim

(L x W x H) 48 x 120 x 315 mm

Current reading

AC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

1200 g

Output signal (max.)

1 A

Max. frequency

5 kHz

Width

120 mm

Height

315 mm

Length

48 mm

Documents & Downloads

Datasheet

Datasheet 2199866 Chauvin Arnoux D30N Clamp meter adapter A/AC reading range: 1 - 3600 A

User & Safety Instructions

User & Safety Instructions 2199866 Chauvin Arnoux D30N Clamp meter adapter A/AC reading range: 1 - 3600 A

User & Safety Instructions 2199866 Chauvin Arnoux D30N Clamp meter adapter A/AC reading range: 1 - 3600 A

Description

The "D" series offers clamp transformer for accurate measurement of alternating currents up to 3000 A.
The rectangular shape of the jaws, the quality of the magnetic circles and the distributed windings allow precise measurements on thick cables and busbars.

This text is machine translated.

Scope of delivery

  • 1 user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 999.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)