• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C148 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 1 - 1200 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C-pliers - powerful clamp transformer for 1000 A !

  • N/A

Technical specifications

  • Transmission ratio (input/output): 250/5 or 500/5 or 1000/5 respectively
Product type

Clamp meter adapter

Type B

4 mm socket

DAkkS standards

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

1200 A

Basic accuracy

2 %

Dim

(L x W x H) 45 x 216 x 111 mm

Current reading

AC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

550 g

Output signal (max.)

5 A

Max. frequency

1 kHz

Width

216 mm

Height

111 mm

Length

45 mm

Documents & Downloads

Datasheet

Datasheet 2468825 Chauvin Arnoux C148 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 1 - 1200 A

User & Safety Instructions

User & Safety Instructions 2468825 Chauvin Arnoux C148 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 1 - 1200 A

Description

The "C" series contains powerful clamp transformer for 1000 A. The round shape of the jaws and the uniform winding of the coil guarantee a high accuracy and minimum phase shift.
The optimum adjustment of the magnetic circuit through a pendulum-joint system and a patented support system for the progressive opening of the jaw plates facilitate the operation.
cat III 600 V measurements can be made on most industrial and office building conductors due to the size of the 52 mm envelope.
An improved measurement resolution and accuracy is achieved through the 3 measuring ranges.

This text is machine translated.

Scope of delivery

  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.