
Highlights & Details
CA 6611 Rotating field direction and engine rotation direction tester
- Simple device for displaying and testing the phase sequence of the external conductor and the direction of rotation of drives
- Indicates the presence of all external conductors and their phase sequence
- Determines the direction of rotation of electrical drives contact-free or by checking the correct external conductor connections at the terminals
- Display of the external conductor L1/L2/L3 and the phase sequence clockwise or counterclockwise via several LEDs
- Automatic test directly upon connection of the devices
- Magnetic casing for simplifying the connection
- Colour marking of the connections to avoid incorrect connections
Technical specifications
- Operating voltage:
- With connection: 1 VAC to 440 VAC between conductors
- No connection: 120 VAC to 440 VAC between outer conductors
- Power supply with 9 V battery
- Product type
Phase and EMF tester
- Reading type
Rotating magnetic field
Phase
- Display
LED
- V AC reading range
1 up to 440 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP40
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 31 x 135 x 75 mm
- Weight
190 g
- Max. frequency
400 Hz
- Min. frequency
2 Hz
- Frequency range
2 Hz - 400 Hz
- V AC reading range (max.)
440 V
- V AC reading range (min.)
1 V
- Width
135 mm
- Height
75 mm
- Length
31 mm
- Type
CA 6611
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3743730 Chauvin Arnoux CA 6611 Phase and EMF tester CAT III 1000 V, CAT IV 600 V LED
User & Safety Instructions
User & Safety Instructions 3743730 Chauvin Arnoux CA 6611 Phase and EMF tester CAT III 1000 V, CAT IV 600 V LED
Warranty Terms
Warranty Terms 3743730 Chauvin Arnoux CA 6611 Phase and EMF tester CAT III 1000 V, CAT IV 600 V LED
Description
The CA 6611 is a versatile rotary field and motor rotation direction tester for professional use in industry and electrical engineering. It enables the reliable determination of the phase sequence in three-phase networks as well as the recognition of the direction of rotation of motors - even without a direct connection. It therefore supports safe commissioning and reduces downtime for maintenance and service. The test starts automatically after the connection of the measurement leads, while the clear display lamps enable a quick and intuitive evaluation in the daily work.
Your benefits at a glance
• Quick and automatic display of the phase sequence without additional settings
• Detects breaks in external conductors at an early stage
• Increases safety when commissioning and servicing equipment
• Detection of the direction of rotation of the motor even without electrical connection
• Intuitive operation through immediate test results after connection
• Reduces faulty connections thanks to color-coded test leads
• Compact and lightweight for mobile use
Typical areas of application:
• Testing of three-phase installations in buildings and industrial plants
• Check the phase sequence for new installations
• Commissioning and maintenance of electric motors
• Maintenance and service of electrical distribution systems
• Service applications for industrial consumers such as pumps, fans and conveyors
• Troubleshooting power and connection problems
• Used by electrical installers and service technicians
Technical highlights
• Indicates the presence of all external conductors and their phase sequence
• Determines the direction of rotation of electrical drives without contact or by checking the correct external conductor connections at the terminals
• Voltage range: With connection: 1 V to 440 V AC / No connection: 120 V to 440 V AC
• Frequency range: 2 Hz to 400 Hz
• Electrical safety: CAT IV 600 V / CAT III 1000 V.
• Automatic phase sequence test immediately after connection of the test leads
• Indicator lights for phase and phase sequence of the external conductor clockwise or counterclockwise
This text is machine translated.
Scope of delivery
- 1 carrying case
- 3 Measuring leads
- 3 alligator clips
- 1 operating instructions in 5 languages
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























