
Highlights & Details
F201
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.15 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.15 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 60 kΩ
- Frequency reading range
5 Hz - 20 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
5 Hz - 3 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
222 mm
- Width
78 mm
- Weight
340 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
F201
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 78 mm x 222 mm
- Calibration service
10 Calibration Values per area; DC, AC
- Temperature reading range (max.)
+1200 °C
- Temperature reading range (min.)
-60 °C
- Features
Conforms wth DAkkS standards
- Opening range of current clamps
34 mm
Documents & Downloads
Datasheet
Datasheet 1241465 Chauvin Arnoux F201 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standard
User & Safety Instructions
User & Safety Instructions 1241465 Chauvin Arnoux F201 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standard
Information
Information 1241465 Chauvin Arnoux F201 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standard
Information 1241465 Chauvin Arnoux F201 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standard
Description
This text is machine translated.
Features
- Real effective measurement (TRMS)
- Diode testing
- Acoustic continuity tester
- MIN/MAX measured value memory
- True InRush function for the starting current measurement
- Temperature measurement.
Scope of delivery
- 2 test leads with probe tips, red and black
- Type K thermocouple probes with banana plugs
- Battery
- Bag
- Operating instructions in 5 languages on Mini-CD-ROM
- Brief instructions in 5 languages.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















