• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux F205 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibr

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

F205

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.15 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

900 A

A AC reading range (min.)

0.15 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 60 kΩ

Frequency reading range

5 Hz - 20 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

5 Hz - 3 kHz Hz

Interfaces

none

Power supply (details)

9 V battery

Height

222 mm

Width

78 mm

Weight

340 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

F205

Display

Digital

Display (counts)

6000

Dim

(W x H) 78 mm x 222 mm

Calibration service

5 calibration values per area; DC, AC

Features

Continuity tester

ISO calibration

Opening range of current clamps

34 mm

Documents & Downloads

Datasheet

Datasheet 1237950 Chauvin Arnoux F205 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibr

User & Safety Instructions

User & Safety Instructions 1237950 Chauvin Arnoux F205 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibr

Information

Information 1237950 Chauvin Arnoux F205 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibr

Information 1237950 Chauvin Arnoux F205 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibr

Description

The multi-use clamp-on ammeter F205 is especially suitable for applications in the low-voltage range for small and medium-sized services, such as maintenance of electrical installations and machinery in the service or industrial area, dimensioning of power supplies and troubleshooting, installation of heating and air-conditioning systems, repair of electric vehicles, etc.

This text is machine translated.

Features

  • Real effective measurement (TRMS)
  • Diode testing
  • Acoustic continuity tester
  • MIN/MAX measured value memory
  • True InRush function for the starting current measurement
  • Backlit display
  • The difference value function
  • Phase sequence
  • Power measurement
  • The non-linear distortion factor measurement
  • Peak function.

Scope of delivery

  • 2 measuring leads red and black with banana plugs
  • 2 test tips, red and black
  • Crocodile clamp, black
  • Battery
  • Bag
  • Operating instructions in several languages on Mini-CD-ROM
  • Brief instructions in several languages.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.