• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux F201 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

F201 multi-use clamp-on ammeter

  • TRMS AC multi-purpose clamp meter with the most important functions for AC applications at low currents up to 600 A AC / 900 A DCEncapsulation-Ø: 34 mmWith True Inrush function: Start-up currents of motors and current requirements of plants can be determined in a simple wayHandy rotary switch for convenient one-handed operationHigh electrical safety with 600 V CAT cat IV.Basic functions: V AC, V DC, A AC, frequency, resistance, Acoustic Continuity test, diode test, temperatureAdditional functions: MIN / MAX, True Inrush

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.15 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.25 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.15 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 60 kΩ

Frequency reading range

5 Hz - 20 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

5 Hz - 3 kHz Hz

Interfaces

none

Power supply (details)

9 V battery

Height

42 mm

Width

78 mm

Length

222 mm

Weight

340 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC

Type

F201

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 222 x 78 x 42 mm

Temperature reading range (max.)

+1200 °C

Temperature reading range (min.)

-60 °C

Opening range of current clamps

34 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 102535 Chauvin Arnoux F201 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 102535 Chauvin Arnoux F201 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

Description

The F201 multimeter meets all the expectations of the electrical trade, as well as small and medium-sized enterprises in the electrical industry.The F201 is measured using a fast 12-bit TRMS A/D converter and offers high accuracy regardless of the waveform.

This text is machine translated.

Scope of delivery

  • 1 set of test leads with test tips
  • 1 K-type thermocouple probe with banana plugs
  • 1 x 9 V battery
  • 1 carrying case
  • 1 quick guide and operating instructions in 5 languages on CD-ROM

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 476.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)