
Highlights & Details
F203
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
900 A
- A AC reading range (min.)
0.15 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 60 kΩ
- Frequency reading range
5 Hz - 20 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
5 Hz - 3 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
222 mm
- Width
78 mm
- Weight
340 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
F203
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 78 mm x 222 mm
- Calibration service
5 calibration values per area; DC, AC
- Temperature reading range (max.)
+1200 °C
- Temperature reading range (min.)
-60 °C
- Features
Continuity tester
Data Hold function
ISO calibration
Screen back-lighting
- Opening range of current clamps
34 mm
Documents & Downloads
Datasheet
Datasheet 1237949 Chauvin Arnoux F203 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, Data Hold
User & Safety Instructions
User & Safety Instructions 1237949 Chauvin Arnoux F203 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, Data Hold
Information
Information 1237949 Chauvin Arnoux F203 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, Data Hold
Information 1237949 Chauvin Arnoux F203 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, Data Hold
Description
This text is machine translated.
Features
- Real effective measurement (TRMS)
- Diode testing
- Acoustic continuity tester
- MIN/MAX measured value memory
- True InRush function for the starting current measurement
- Temperature reading
- Adapter function for connecting any sensors and measuring transducer with voltage output
- Backlit display
- The difference value function.
Scope of delivery
- 2 test leads with probe tips, red and black
- Type K thermocouple probes with banana plugs
- Battery
- Bag
- Operating instructions in 5 languages on Mini-CD-ROM
- Brief instructions in 5 languages.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















