
Highlights & Details
F203
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
900 A
- A AC reading range (min.)
0.15 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 60 kΩ
- Frequency reading range
5 Hz - 20 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
5 Hz - 3 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
222 mm
- Width
78 mm
- Weight
340 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
F203
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 78 mm x 222 mm
- Calibration service
10 Calibration Values per area; DC, AC
- Temperature reading range (max.)
+1200 °C
- Temperature reading range (min.)
-60 °C
- Features
Continuity tester
Screen back-lighting
Conforms wth DAkkS standards
Data Hold function
- Opening range of current clamps
34 mm
Documents & Downloads
Datasheet
Datasheet 1241466 Chauvin Arnoux F203 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Screen b
User & Safety Instructions
User & Safety Instructions 1241466 Chauvin Arnoux F203 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Screen b
Information
Information 1241466 Chauvin Arnoux F203 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Screen b
Information 1241466 Chauvin Arnoux F203 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Screen b
Description
This text is machine translated.
Features
- Real effective measurement (TRMS)
- Diode testing
- Acoustic continuity tester
- MIN/MAX measured value memory
- True InRush function for the starting current measurement
- Temperature reading
- Adapter function for connecting any sensors and measuring transducer with voltage output
- Backlit display
- The difference value function.
Scope of delivery
- 2 test leads with probe tips, red and black
- Type K thermocouple probes with banana plugs
- Battery
- Bag
- Operating instructions in 5 languages on Mini-CD-ROM
- Brief instructions in 5 languages.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















