
Highlights & Details
F606
- CAT III 1500 V, CAT IV 1000 V
Technical specifications
- Highest accuracy: 1% + 3 digit
- Frequency measurement: Currents 5.0 Hz to 1000 Hz, voltages 5.0 Hz to 20.00 kHz
- Voltage reading range DC (min.)
0.15 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1700 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1700 V
- Amperage reading range DC (min.)
0.25 A
- A DC reading range (max.)
3000 A
- A AC reading range (min.)
0.25 A
- Amperage reading range AC (max.)
2000 A
- Reading range - resistance
0.1 Ω to 99.99 kΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Height
296 mm
- Width
41 mm
- Length
111 mm
- Weight
640 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
F606
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 111 x 41 x 296 mm
- Features
Splashproof (IP54)
- Opening range of current clamps
60 mm
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2887588 Chauvin Arnoux F606 Clamp meter Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Display (counts): 10000
User & Safety Instructions
User & Safety Instructions 2887588 Chauvin Arnoux F606 Clamp meter Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Display (counts): 10000
Description
The devices of the F600-series are suitable especially for plants of high power capacities, such as power distribution networks, in the chemical and petrochemical industries, metal processing, in the rail sector etc.
The pliers F606 is equipped with a fast, digital 12-bit TRMS recording system for a high measurement accuracy, independent of the signal form.
This text is machine translated.
Scope of delivery
- Multif. Clamp-on ammeter F604
- 1 carrying case
- 1 set of test leads
- 1 set of test probes
- 1 alligator clips
- 4 x 1.5 V batteries
Frequently Bought Together
(*All information is plus legal VAT)€ 867.99€ 862.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































