

20 mm
Clamp meter adapter
4 mm plug
ISO standards
0.1 A
240 A
1 %
(L x W x H) 30 x 135 x 51 mm
AC
CAT III 600 V
CAT IV 300 V
180 g
2 V
10 kHz
135 mm
51 mm
30 mm
Datasheet 2468233 Chauvin Arnoux MN39 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.1 - 240 A
User & Safety Instructions 2468233 Chauvin Arnoux MN39 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.1 - 240 A
The necessary accessories are required to use the article as described.