• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux Plug P01102125Z Red, Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Set of 2 test tips Ø 4 mm

  • Socket Ø 4 mm;Red, Black

Technical specifications

  • Plug Ø 4 mm (female)
  • IEC 61423-3 1000 V
Product type

Plug

Factory colour

Red

Black

Jack diameter

4 mm

Tip diameter

4 mm

Plug features

Straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1894294 Chauvin Arnoux Plug P01102125Z Red, Black 1 pc(s)

Description

Testing peaks for Chauvin Arnoux voltage tester with removable probe tips

This text is machine translated.

More interesting products

(*All information is plus legal VAT)