VOLTCRAFT MSS-110 Safety test probe set VC-17155625 4 mm jack connector CAT IV 600 V, CAT III 1000 V Red, Black 1 Set
Fast track dispatch on Thu 29 Oct
€ 11.99
incl. VAT plus
Highlights & Details
Test tips, red/black, Ø 4 mm, CAT II.
CAT II 300 V
Socket Ø 4 mm;Red, Black
Technical specifications
Product type
Test tip set
Factory colour
Red
Black
Reading category
CAT II 300 V
Jack diameter
4 mm
Tip diameter
4 mm
(Ø)
4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2792995 Chauvin Arnoux Test tip set P01102154Z CAT II 300 V Red, Black 1 Set
Description
Detachable probe tips for CAT II and below. Test tips for living areas and low voltages. Together with the test leads, the probe tips can be used for work where the risk of electric shock is low: - For devices connected to earthed sockets - Works on low voltage in electronics, telecommunications, etc. - Plants or equipment whose energy source is separate from the distribution network
This text is machine translated.
Description
Detachable probe tips for CAT II and below. Test tips for living areas and low voltages. Together with the test leads, the probe tips can be used for work where the risk of electric shock is low: - For devices connected to earthed sockets - Works on low voltage in electronics, telecommunications, etc. - Plants or equipment whose energy source is separate from the distribution network