• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY G84-5200LCMDE-2 Corded Keyboard German, QWERTZ Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Cable length

2.50 m

Factory colour

Black

Width

139 mm

Height

18 mm

Depth

374 mm

Weight

550 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445838 CHERRY G84-5200LCMDE-2 Corded Keyboard German, QWERTZ Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)