• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KC6000 Slim USB Keyboard German, QWERTZ Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry KC6000 Slim DE USB keyboard

  • Especially compact and flat housing
  • High-quality Scissors mechanism for perfect keystroke.
  • Status LEDs for CAPS LOCK, NUM LOCK and scroll keys.
  • 6 practical additional keys
  • Sturdy design by integrated metal plate

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

1.80 m

Factory colour

Black

Width

440 mm

Height

15 mm

Depth

130 mm

Weight

660 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714805 CHERRY KC6000 Slim USB Keyboard German, QWERTZ Black

Conformity certificate

Conformity certificate 1714805 CHERRY KC6000 Slim USB Keyboard German, QWERTZ Black

Description

The CHERRY KC6000 SLIM Keyboard stands out by the precise scissors mechanics, compact dimensions and modern trendy design. The robust keyboard with built-in metal plate is particularly good on the desk style-conscious users.

This text is machine translated.

System requirements

  • USB port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)