• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KC6000 USB Keyboard German, QWERTZ Silver Hot key function

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry KC6000 Slim DE USB keyboard

  • Especially compact and flat housing
  • High-quality Scissors mechanism for perfect keystroke.
  • Status LEDs for CAPS LOCK, NUM LOCK and scroll keys.
  • 6 practical additional keys
  • Sturdy design by integrated metal plate

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Hot key function

Cable length

1.80 m

Factory colour

Silver

Width

440 mm

Height

15 mm

Depth

130 mm

Weight

660 g

Power supply

USB (built-in)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698377 CHERRY KC6000 USB Keyboard German, QWERTZ Silver Hot key function

Conformity certificate

Conformity certificate 1698377 CHERRY KC6000 USB Keyboard German, QWERTZ Silver Hot key function

Description

The CHERRY KC6000 SLIM Keyboard stands out by the precise scissors mechanics, compact dimensions and modern trendy design. The robust keyboard with built-in metal plate is particularly good on the desk style-conscious users.

This text is machine translated.

System requirements

  • USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)