• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY XS Touchpad Keyboard USB Keyboard German, QWERTZ Black Built-in touchpad

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Built-in touchpad

Factory colour

Black

Width

374 mm

Height

18 mm

Depth

139 mm

Weight

540 g

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1294692 CHERRY XS Touchpad Keyboard USB Keyboard German, QWERTZ Black Built-in touchpad

User & Safety Instructions

User & Safety Instructions 1294692 CHERRY XS Touchpad Keyboard USB Keyboard German, QWERTZ Black Built-in touchpad

Description

Small, flat and extremely robust the keyboard "XS-pad keyboard" (G 84-5500) combines comfortable mouse control and compact dimensions. Due to the large touchpad with two mouse buttons the mouse pointer can be controlled easily and precisely.

Decisive advantages:
- High-quality touchpad with two mouse buttons for easy control of the mouse pointer
- High reliability and precise sensitivity by individual keys with gold-crosspoint contacts (CherryML technology)
- Ideal for continuous use through the high life of over 20 million activations per single button
- Compact dimensions and very low total height, ideal for confined spaces and for 19" applications
- Uniform dimensions and installation dimensions of the complete XS product family
Plug and Play - can be used with standard drivers of the operating system
- Supports code set 3 and UnifiedPOS
Mounting option for fixed installation
- Detachable feet for the individual setting of the keyboard inclination
- Freely programmable keys for more time saving

This text is machine translated.

Hints

Figure in QWERTY layout. Supplied with QWERTY layout.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)