• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Compact-Keyboard G84-4400 USB Keyboard German, QWERTZ Black Built-in trackball

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry Ultraslim Trackball Keyboard

  • Designed for continuous use - over 20 million actuations each button
  • High reliability and unique precise handle
  • Built-in trackball plus 2 mouse buttons
  • Very flat-Total Height only 20 mm

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Built-in trackball

Cable length

1.80 m

Factory colour

Black

Width

370 mm

Height

20 mm

Depth

139 mm

Weight

570 g

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295561 CHERRY Compact-Keyboard G84-4400 USB Keyboard German, QWERTZ Black Built-in trackball

Description

You need a pointing device? But you don't have enough room for a separate mouse? In that case the ultraflat compact keyboard with integrated trackball will solve your problem. It's perfect for 19 inch applications, Slimline PCs and notebooks. It also has additional input options for pen-based computers. \r \r- Two functions combined in one device. \r- Integrated, high-quality 16 mm trackball. \r- Space-efficient lightweight. \r- Extremely flat design. \r- Keycaps arranged in 18 mm grid. \r- LEDs indicate status of operating functions. \r- Number of keys: 84 (European version), 83 (US version). \r- Uses mechanical keys from our ML series with high-precision key action. \r- High reliability thanks to Gold Crosspoint contacts. \r- Reliability: MTBF: 134, 000 hours. \r- Individual keys have long service life: approx. 20 million key operations.

Scope of delivery

  • Keyboard

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)