• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 142020 Cable Winding With Comfort

Length
20 m
Dim
(L x W x H) 20 m x 300 mm x 200 mm
Weight
1000 g
Content
1 pc(s)
Width
300 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cimco 142020 Cable Winding With Comfort

  • Polykat®-Glass fiber bands 20 m.
  • Extreme flexible load capacity
  • Highest shear stability
  • For very small bending radii/tight pipe bends
  • High wear resistance
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Length

20 m

Dim

(L x W x H) 20 m x 300 mm x 200 mm

Weight

1000 g

Content

1 pc(s)

Width

300 mm

Height

200 mm

Depth

292 mm

Cable length

20 m

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 812265 Cimco 142020 Cable Winding With Comfort

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 271: Use outdoors or in a well-ventilated area only
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 304: IF INHALED:
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 405: Keep locked up
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

With Polykat® fibreglass tapes for extreme bending loads and maximum shear stability - gives the tape the properties of a flexible rod. For very small bending radii and tight pipe bends. The smooth plastic housing has excellent sliding properties as well as good abrasion resistance.

Scope of delivery

  • With in-built accessories assortment and special help KATIGRIP
  • 1 guide head each 7 - 10 mm Ø
  • 5 startng sleeves
  • 3 connection sleeves
  • 5 tug eyelets
  • 1 cable puller 6 - 9 mm Ø
  • 1 glass-fibre fixed sticker (bottle 3 g).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.98*

What kind of Drawcord Coils & Cable Draws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)