• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 172004 Apprentices Tool box (+ tools) 23-piece

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cimco apprentice's case

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Tool box (+ tools)

Car phone holder features

Case

Range of uses

Apprentices

Material

Plastic

Factory colour

Black

Red

Material (details)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829111 Cimco 172004 Apprentices Tool box (+ tools) 23-piece

Description

Solid Hard case for professional use.

Features

  • Automatic folding handle, screwed-in and changeable
  • 2 reinforced metal folding hinges as lid holder, opening angle greater than 90º
  • 2 tool panels made of light plastic Con-Pearl® with holding cases, pocket sewn on the rear side for documents and on the front side numerous separations for keeping handicraft tools
  • Integrated bottom studs.

Scope of delivery

  • 23 quality tools: VDE telephone pliers straight, according to DIN EN 60 900 and VDE 0682 / 201 200 mm · VDE Combination pliers, according to DIN EN 60 900 and VDE 0682/201, 185 mm · VDE Force sidecutter, according to DIN EN 60 900 and VDE 0682/201, 200 mm · Jokari automatic stripping pliers "Super" for wires and strands from 0.5 to 4 mm² · Jokari Cable knife for cables of Ø 8-28 mm · Voltage tester, VDE certified · Locksmith's hammer, according to DIN 1041, 300 g · 8 screwdrivers made of high-quality chromium-vanadium steel, handles in two-component technology for best grip, 1000-volt protective insulation according to DIN EN 60 900 and VDE 0682/201, 1 piece each: Slotted 3.0 x 0.5 x 100/4.0 x 0.8 x 100 mm/5.5 x 1.0 x 125/6.5 x 1.2 x 150 mm, cross-head PH 1 x 80/PH 2 x 100/PZ 1 x 80/PZ2 x 100 mm · water brush · Bag saw PUK, 150 mm · painter's spatula 40 mm · Cable knife with wooden shells · Gypsum cavity made of soft rubber Ø 125 mm · Wooden-member scale 2 m · Switching cabinet water-scale torpedo-shape with sticking magnet, horizontal, vertical and 45°-level · Carpenter's pencil.

Hints

Con-Pearl is a registered trademark of Friedola Tech GmbH.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)