
Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 0.15
incl. VAT
14-day return policy included
Highlights & Details
Cu ring terminal, DIN 46234
- 0.50 - 1 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M3
- Hole Ø
3.2 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180400
- Type
180400
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP according to DIN EN 13600
Documents & Downloads
Datasheet
Datasheet 734752 Cimco 180400 Ring terminal Cross section (max.)=1 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734752 Cimco 180400 Ring terminal Cross section (max.)=1 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)
Information
Information 734752 Cimco 180400 Ring terminal Cross section (max.)=1 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)
Description
Particularly suitable for stranded conductors according to IEC 2
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 167.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























