• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180418 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M5
Hole Ø
5.3 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1030 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cu ring terminal, DIN 46234

  • 4 - 6 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M5

Hole Ø

5.3 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

180418

Type

180418

max. cross section

6 mm²

Min. cross section

4 mm²

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP according to DIN EN 13600

Cross section

4 - 6 mm²

Size

M5

Documents & Downloads

Datasheet

Datasheet 734880 Cimco 180418 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734880 Cimco 180418 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)

Information

Information 734880 Cimco 180418 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)

Description

Particularly suitable for stranded conductors according to IEC 2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)