
Number
Minimum order quantity: 7
Total (€ 0.30 / piece)
€ 0.30
incl. VAT
14-day return policy included
Highlights & Details
Cu ring terminal, DIN 46234
- 4 - 6 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.4 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180422
- Type
180422
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP according to DIN EN 13600
- Cross section
4 - 6 mm²
- Size
M8
Documents & Downloads
Datasheet
Datasheet 735198 Cimco 180422 Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735198 Cimco 180422 Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)
Information
Information 735198 Cimco 180422 Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)
Description
Particularly suitable for stranded conductors according to IEC 2
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 167.09*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























