
Number
Minimum order quantity: 15
Total (€ 0.18 / piece)
€ 0.18
incl. VAT
14-day return policy included
Highlights & Details
Cu ring terminal, DIN 46234
- 1.50 - 2.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180410
- Type
180410
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP according to DIN EN 13600
- Cross section
1.5 - 2.5 mm²
- Size
M5
Documents & Downloads
Datasheet
Datasheet 734821 Cimco 180410 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734821 Cimco 180410 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
Information
Information 734821 Cimco 180410 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
Description
Particularly suitable for stranded conductors according to IEC 2
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 167.69*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























