• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180594 Pin terminal 4 mm² 6 mm² Not insulated Metal 1 pc(s)

Image similar
Product type
Pin terminal
Min. cross section
4 mm²
max. cross section
6 mm²
Pin length
11 mm
Pin Ø
3.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated pin cable lug

  • Pin length: 11 mm
  • Pin diameter: 3.4 mm

Our service for you

Technical specifications

Product type

Pin terminal

Min. cross section

4 mm²

max. cross section

6 mm²

Pin length

11 mm

Pin Ø

3.4 mm

Insulation type

Not insulated

Factory colour

Metal

Contact material

Cathode copper, tin plated

Support sleeve

No

Manufacturer part #

180594

Type

180594

Content

1 pc(s)

RoHS-compliant

Yes

Cross-section range

4 - 6 mm²

Material (details)

Cu-ETP according to DIN EN 13600

Crimp area (max.)

6 mm²

Cross section

4 - 6 mm²

Documents & Downloads

Datasheet

Datasheet 736131 Cimco 180594 Pin terminal 4 mm² 6 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736131 Cimco 180594 Pin terminal 4 mm² 6 mm² Not insulated Metal 1 pc(s)

Information

Information 736131 Cimco 180594 Pin terminal 4 mm² 6 mm² Not insulated Metal 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)