• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180600 Pin terminal 10 mm² Not insulated Metal 1 pc(s)

Image similar
Product type
Pin terminal
max. cross section
10 mm²
Pin length
11 mm
Insulation type
Not insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated pin cable lug

  • Pin length: 11 mm

Our service for you

Technical specifications

Product type

Pin terminal

max. cross section

10 mm²

Pin length

11 mm

Insulation type

Not insulated

Factory colour

Metal

Contact material

Cathode copper, tin plated

Width

4.5 mm

Support sleeve

No

Manufacturer part #

180600

Type

180600

Content

1 pc(s)

RoHS-compliant

Yes

Cross-section range

10 mm² (max)

Material (details)

Cu-ETP according to DIN EN 13600

Crimp area (max.)

10 mm²

Cross section

10 mm²

Documents & Downloads

Datasheet

Datasheet 736143 Cimco 180600 Pin terminal 10 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736143 Cimco 180600 Pin terminal 10 mm² Not insulated Metal 1 pc(s)

Information

Information 736143 Cimco 180600 Pin terminal 10 mm² Not insulated Metal 1 pc(s)

Description

Pin-type cable connector, DIN 46230, shape B, for cross-section/pin width 10 mm²/4, 5 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)