• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 182780 Cimco Werkzeuge red/white Tape (L x W) 100 m x 75 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.09)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 100 m x 75 mm

Product type

Tape

Factory colour

Red

White

Width

75 mm

Content

1 pc(s)

Length

100 m

Type

red/white

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281158 Cimco 182780 Cimco Werkzeuge red/white Tape (L x W) 100 m x 75 mm

What kind of Traffic Safety are you looking for?

More interesting products

(*All information is plus legal VAT)