• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11186208 2 St. Kerb ramp (L x W x H) 490 x 315 x 100 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

192 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber ramp 410x315x100mm

  • Maximum stability with a 10 ton capacity
  • Smooth transition for wheelchairs and vehicles
  • Effortless modular expansion
  • Durable, resilient, non-slip rubber
  • Weatherproof for outdoor use
  • Non-slip feet for enhanced stability
  • Integrated cable duct on the underside

Technical specifications

Dim

(L x W x H) 490 x 315 x 100 mm

Product type

Kerb ramp

Factory colour

Black

Width

315 mm

Height

100 mm

Content

2 pc(s)

Length

490 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728736 TOOLCRAFT TO-11186208 2 St. Kerb ramp (L x W x H) 490 x 315 x 100 mm

Description

The TOOLCRAFT ramp BOARDSTEIN is a functional rubber ramp for professional traffic applications. The areas of application include roads, parking, tunnels and railway environments.

Material and construction
The ramp is made from high-strength rubber, which provides a high compressive strength. The black component has a weight of 12.5 kg and has a standardized block shape at a length of 490 mm and a width of 430 mm.

Surface structure and safety
The surface of the slope is equipped with a special anti-slip treatment that prevents wheels from spinning or slipping during rain and snow weather. In addition, the surface has reflective properties to support optical perception and safety in the application area.

Vehicle and edge protection
The design of the slope is designed in such a way that the ramp is suitable for different vehicle sizes. This ensures a gentle crossing, WAS effectively protects the vehicles as well as the adjacent stone edges of the road.

This text is machine translated.

Features

  • Quick installation and ready for immediate use
  • Dimensions: L 490 x W 315 x H 100 mm
  • Color: black
  • Versatile application
  • Material: recycled rubber

Scope of delivery

  • 2x Ramps

What kind of Traffic Safety are you looking for?

More interesting products

(*All information is plus legal VAT)