• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO CARSTOP Wedge (L x W x H) 175 x 100 x 145 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: CAR
Dim

(L x W x H) 175 x 100 x 145 mm

Product type

Wedge

Factory colour

Black

Material (details)

Rubber

Weight

1.7 kg

Width

100 mm

Height

145 mm

Content

1 pc(s)

Length

175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432706 VISO CARSTOP Wedge (L x W x H) 175 x 100 x 145 mm

Description

Features

  • Wheel chock made of rubber
  • Secure hold for the car.
  • This text is machine translated.

What kind of Traffic Safety are you looking for?

More interesting products

(*All information is plus legal VAT)