• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO RSNA01RB Tape (L x W) 100 m x 50 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.05)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 100 m x 50 mm

Product type

Tape

Factory colour

Red

White

Weight

0.2 kg

Width

50 mm

Content

1 pc(s)

Length

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432734 VISO RSNA01RB Tape (L x W) 100 m x 50 mm

Description

Features

  • Simple Barrier tape
  • Perfectly suited to isolate areas.
  • This text is machine translated.

What kind of Traffic Safety are you looking for?

More interesting products

(*All information is plus legal VAT)