User & Safety Instructions 3728732 TOOLCRAFT TO-11186196 Ramp (L x W x H) 908 x 308 x 220 mm
Description
The drive-on ramps are made of highly sturdy plastic and are designed for use in commercial and industrial environments. With a load capacity of up to 5 tons per pair, they are suitable for receiving heavy vehicles and facilitate maintenance or monitoring at the bottom. An integrated crossing protection at the upper end of the ramp supports the exact positioning of the wheels.
Stable construction The ramps are made of a durable plastic and offer a load capacity of up to 5 tons in pairs. This enables reliable use in corresponding vehicles on the company premises or in the hall.
Safe start-up process and procedure The surface is skid-proof structured to give the tires the necessary support while driving. In addition, the construction has a lattice design, through which any liquid like water can run down unhindered.
Matched size With an increase of 16.4 degrees and the suitability for tire widths of up to 31 cm, the ramps can be used for various vehicles. The resulting working height of 16 cm creates the corresponding free space under the vehicle driven on.
This text is machine translated.
Features
Non-slip surface
Dimensions: L 908 x W 308 x H 220 mm
Highly stable plastic construction
Grid design for liquid drainage
Gradient: 16.4 degrees
Working height: 16 cm
Tire width: 31 cm max
Scope of delivery
2x Ramps
Description
The drive-on ramps are made of highly sturdy plastic and are designed for use in commercial and industrial environments. With a load capacity of up to 5 tons per pair, they are suitable for receiving heavy vehicles and facilitate maintenance or monitoring at the bottom. An integrated crossing protection at the upper end of the ramp supports the exact positioning of the wheels.
Stable construction The ramps are made of a durable plastic and offer a load capacity of up to 5 tons in pairs. This enables reliable use in corresponding vehicles on the company premises or in the hall.
Safe start-up process and procedure The surface is skid-proof structured to give the tires the necessary support while driving. In addition, the construction has a lattice design, through which any liquid like water can run down unhindered.
Matched size With an increase of 16.4 degrees and the suitability for tire widths of up to 31 cm, the ramps can be used for various vehicles. The resulting working height of 16 cm creates the corresponding free space under the vehicle driven on.