• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 58137-00-00 Tape (L x W) 100 m x 80 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.07)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 100 m x 80 mm

Product type

Tape

Material (details)

Polyethylene

Width

80 mm

Content

100 m

Length

100 m

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1497053 tesa 58137-00-00 Tape (L x W) 100 m x 80 mm

Description

The not sticking tesa ® Signal Blocking tape is two-sided in red/white and warns before entering of hazardous areas. It is used as a signal for construction sites, for example, to a freshly seeded grass surface or a work in progress in the entrance to identify and isolate. With a width of 8 cm can be the signal tape does not overlooked. The stable barrier tape made of PE film is for at least 3 months UV-resistant and is therefore suitable for long-term use.

This text is machine translated.

Features

  • Robust Barrier tape made of PE film
  • Non-adhesive
  • Red-white printed on both sides
  • Abrasion-proof signal band
  • 3 months UV-resistant.

What kind of Traffic Safety are you looking for?

More interesting products

(*All information is plus legal VAT)