User & Safety Instructions 2745625 Brilliant Tools BT180010 BT180010 Block
Description
2-piece setComfortable and safe workingAdjustable lifting areaRobust constructionHigh stabilityWith safety boltsThe Brilliant TOOLS jack stands with quick release BT180010 are suitable for a load capacity of 2,000 kg. The robust construction is intended for load in the daily workshop environment and thus enables a comfortable and safe working under the vehicle. The jack stands have a flexible and adjustable lifting range of min. 28 cm up to max. 43.5 cm They offer a secure hold through stable bearing surfaces and each have 4 legs. They can also be locked easily and securely by means of safety bolts.Technical dataSaddle width: 90 mmStorage space 20.5 x 18.8 cm
This text is machine translated.
Description
2-piece setComfortable and safe workingAdjustable lifting areaRobust constructionHigh stabilityWith safety boltsThe Brilliant TOOLS jack stands with quick release BT180010 are suitable for a load capacity of 2,000 kg. The robust construction is intended for load in the daily workshop environment and thus enables a comfortable and safe working under the vehicle. The jack stands have a flexible and adjustable lifting range of min. 28 cm up to max. 43.5 cm They offer a secure hold through stable bearing surfaces and each have 4 legs. They can also be locked easily and securely by means of safety bolts.Technical dataSaddle width: 90 mmStorage space 20.5 x 18.8 cm