• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO SSC310 Cone

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.05 / piece)
€ 41.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Folding beam with light – 620 mm

  • 2 reflective strips class 2 (10 cm)
  • 2 flashing lights

Technical specifications

Product type

Cone

Factory colour

Orange

Height

620 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3863091 VISO SSC310 Cone

User & Safety Instructions

User & Safety Instructions 3863091 VISO SSC310 Cone

Description

Fold-up and illuminated warning cones for quick and temporary protection of areas. Equipped with two 10 cm long reflex strips of class 2, a flashing light for attachment on the top of the cone as well as another on the inside. Supplied with a carry case.

This text is machine translated.

Features

  • Supplied with carry case

Scope of delivery

  • Folding beam with light – 620 mm

Hints

Batteries (2 × LR03 AAA and 1 × CR2032) not included in delivery

What kind of Traffic Safety are you looking for?

More interesting products

(*All information is plus legal VAT)