• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 951855 500 m Tape

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

156 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.06)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape

Content

500 m

Length

500 m

Type

500 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734464 kwb 951855 500 m Tape

Description

Red/white foil locking tape on roll, width: 80 mm, length: 500 m

This text is machine translated.

What kind of Traffic Safety are you looking for?

More interesting products

(*All information is plus legal VAT)