Durable and robust high-quality rubber construction
Versatile use as a driving aid or parking space marker
Yellow stripes for increased visibility
Ideal for parking space boundaries
Suitable for concrete and asphalt floors
Technical specifications
Dim
(L x W x H) 550 x 150 x 100 mm
Product type
Parking slot limiter
Factory colour
Black
Yellow
Width
150 mm
Height
100 mm
Content
2 pc(s)
Length
550 mm
Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728734 TOOLCRAFT TO-11186202 Parking slot limiter (L x W x H) 550 x 150 x 100 mm
Description
The TOOLCRAFT wheel stopper set of 2 serves for reliable limitation of parking areas and for protecting walls, fences or systems from approaching vehicles. The stoppers are suitable for the functional structuring of parking spaces in garages, car parks and on company premises.
Material and resistance Parking restrictions are made of durable rubber. The material is resistant to moisture, oil, UV radiation as well as temperature fluctuations and is designed for permanent use indoors and outdoors.
Visibility and security The black wheel stops are provided with reflective yellow safety strips for improved perception during the day and at night. These markings make parking easy and help prevent accidents.
Installation and attachment The wheel stops can be anchored to the ground either temporarily or permanently by the integrated mounting holes. They can be easily mounted on a wide range of surfaces, such as tarmac or concrete.
Format and set range The set contains two identical wheel stoppers with the dimensions of each 550 x 150 x 100 mm (L x W x H). These can be flexibly assembled together for the two front wheels of a single vehicle or separately.
This text is machine translated.
Features
Easy installation
Dimensions: L 550 x W 150 x H 100 mm
Color: black with yellow stripes
Scope of delivery
2x Wheel stoppers
4x Screws
Description
The TOOLCRAFT wheel stopper set of 2 serves for reliable limitation of parking areas and for protecting walls, fences or systems from approaching vehicles. The stoppers are suitable for the functional structuring of parking spaces in garages, car parks and on company premises.
Material and resistance Parking restrictions are made of durable rubber. The material is resistant to moisture, oil, UV radiation as well as temperature fluctuations and is designed for permanent use indoors and outdoors.
Visibility and security The black wheel stops are provided with reflective yellow safety strips for improved perception during the day and at night. These markings make parking easy and help prevent accidents.
Installation and attachment The wheel stops can be anchored to the ground either temporarily or permanently by the integrated mounting holes. They can be easily mounted on a wide range of surfaces, such as tarmac or concrete.
Format and set range The set contains two identical wheel stoppers with the dimensions of each 550 x 150 x 100 mm (L x W x H). These can be flexibly assembled together for the two front wheels of a single vehicle or separately.