• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco CIMCO - Werkzeugkoffer Gigant S 170092 Tool box (empty) 1-piece (L x W x H) 445 x 345 x 345 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 445 x 345 x 345 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Dust-proof

Pressure equalizer

thermally resistive

stackable

Factory colour

Multicolour

Length

445 mm

Height

345 mm

Width

345 mm

Depth

190 mm

Weight

6500.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140289 Cimco CIMCO - Werkzeugkoffer Gigant S 170092 Tool box (empty) 1-piece (L x W x H) 445 x 345 x 345 mm

Description

Dust- and waterproof tool case according to IP 67, stackable, break- and shock-proof. Resistant to acid and for temperatures of -33°C/+90°C. Equipped with a document compartment, an ergonomic two-component handle and hinged fasteners for optional padlock. The case was equipped with a manual pressure compensation valve for the relief equalization. The O-sealing ring, which runs around the cover, protects the contents of the very stable and resistant case.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 337.97€ 334.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)