• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Lehrlingskoffer Industrie mit Trolley 170532 Apprentices Trolley box (+ tools) (L x W x H) 365 x 485 x 255 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 365 x 485 x 255 mm

Product type

Trolley box (+ tools)

Car phone holder features

Casters

Range of uses

Apprentices

Material

Polypropylene

Length

365 mm

Height

255 mm

Width

485 mm

Depth

450 mm

Weight

9.8 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255729 Cimco Lehrlingskoffer Industrie mit Trolley 170532 Apprentices Trolley box (+ tools) (L x W x H) 365 x 485 x 255 mm

Description

Pro? Hard shell case with integrated rolling system, 4-way telescopic extension for high mobility and comfort, particularly tilt-stable through extra wide rollers, wide aluminum frame for high stability, extremely impact and impact-resistant polypropylene case shells, particularly spacious bottom shell with different bars for individual distribution in small compartments, 3 tool boards with numerous pockets in different sizes for safe storage of hand tools of all kinds, 2 robust lockable snap locks, size: L x W x H: 375 x 485 x 250 mm, weight: Empty 6,850 g, equipped 9,800 g. Tool case assembly: 1 x VDE cable shears, for cable 18 mm ø, 1 x 1000 V Power side cutter, 200 mm, 3 x VDE flat-tip screwdriver, 2 x VDE special screwdrivers, 2 x VDE cross-tip screwdrivers, 4 x VDE TORX® screwdrivers, 1 x electronic side cutter without cutting wadding, 132 mm, 1 x special switch cabinet key DB, 1 x professional control cabinet spirit level, 250 mm, 1 x automatic wire stripper sensor special, 4.4 - 7 mm ø, 1 x front press pliers XI, FLEMP Square pressing 0.5 – 16 mm2, 1 x socket bit holder, 1 x digital multimeter, cat III 600 V, 1 x comfort bit set, 11-piece, 1 x screw pliers, 160 mm

This text is machine translated.

Scope of delivery

  • Tool case assembly: 1 x VDE cable shears, for cable 18 mm ø, 1 x 1000 V power side cutter, 200 mm, 3 x VDE flat-tip screwdrivers, 2 x VDE special screwdrivers, 2 x VDE cross-tip screwdrivers, 4 x VDE TORX screwdrivers, 1 x electronics side cutter without cutting wadding, 132 mm, 1 x special switch cabinet wrench DB, 1 x professional control cabinet spirit level, 250 mm, 1 x automatic wire stripping pliers, 1 x automatic wire stripping pliers 4.4 – 7 mm ø, 1 x front press pliers FLEXI-CRIMP PRO, square pressing 0.5 – 16 mm2, 1 x socket bit holder, 1 x digital multimeter, cat III 600 V, 1 x bit set COMFORT, 11-piece, 1 x screw pliers, 160 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 677.97€ 674.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)