• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 641301 DLAS-06D3 Surge protection module Surge protection for: Switchboards 20 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection for signal lines

  • With status display
  • Plug-in module
  • Application: RS422

Technical specifications

  • Connection type: Lift terminal min. 0.4 mm² / max. 1.5 mm²
  • Spring-loaded min. 0.4 mm² / max. 1.5 mm² (/R)
  • Failure behavior optical error display / red
  • Mounting on 35 mm DIN rail
  • Thermoplastic casing material UL94-V0
  • DLAS : Version with optical error display
Product type

Surge protection module

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

6 V

Pick-up time (details)

1 ns

Operating temperature

-40°C/+85 °C

IP20

Manufacturer part #

641301

Factory colour

Yellow

Standards

EN 61643-21, IEC 61643-21, UL497A

Dim

(W x H x D) 13 x 90 x 65 mm

Width

13 mm

Height

90 mm

Depth

65 mm

RoHS-compliant
Content

1 pc(s)

Description

Overvoltage protection for 1 double-loader, 2-stage protective circuit consisting of coarse and fine protection, two-part design, optical error signaling, protected shield connection, earthing via DIN rail or screw terminal, mounting on 35 mm DIN rail.

This text is machine translated.

Features

  • Only 13 mm wide
  • Plug-in protection module
  • With optical error display
  • For MSR, telecommunication and data technology applications
  • Protected shield connection
  • Earthing via DIN rail or lift clamp
  • Complies with IEC 61643-21 / EN 61643-21 and UL standards 497A