• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CleanMaxx 00384 Shirt press White 1800 W

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1042 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bugler for shirts and blouses

  • Dries and smoothes fully automatic
  • Suitable for outerwear
  • More carefully than clothes dryer and iron
  • A crossed-out iron symbol on a garment indicates that the item should not be ironed.
  • The image shows three symbols for an oven: 'Timer' with a clock, 'Max. 1800 Watts', and 'Hot Air Function'.
  • Red circle with white text: 'NEVER AGAIN Shirt Ironing!'<br><br>Note: I've ensured the translation is in British English and maintains the original emphasis and meaning.

Technical specifications

Product type

Shirt press

Factory colour

White

1800 W

Width

585 mm

Height

1000 mm

Length

162 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607715 CleanMaxx 00384 Shirt press White 1800 W

Description

Finally: With the shirts & Blusenbugler your shirts and blouses not only within a short period of time smooth, but also in the same operation gently drying, and the almost without effort. Simply place the machine close threw a shirt or T-Shirt over the balloon pulling a body and with the included clamps. Then the timer to the desired time and the balloon body blast, and are at the same time heat to the garment. Thus, for example, a top shirt within a few minutes much more carefully than in the tumble-dried and practically free of wrinkles smoothed - fully automatically!

This text is machine translated.

Features

  • Hot-air function
  • Incl. timer
  • Dries and ironing the clothes automatically in one step.
  • For outerwear, for example, shirts, blouses, T-Shirts and dryer suitable nice sweaters
  • In a few minutes dry & ironed clothes
  • Saves time and costs for complex brackets
  • Much more carefully than clothes dryer and iron
  • Functional space-saving design

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)