• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal Access Steam Pocket Steam iron Blue, White 1300 W

EAN:
Part number:
Item no:
1/11
Fast track dispatch on Fri 23 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tefal access Steam Pocket DT3041 Portable Steam Brush 1300 W Blue, White

  • Portable steam brush
  • Heating-up time 0.25 min
  • 1300 W
  • Blue, white
  • This text is machine translated.

Technical specifications

  • Power plug type C
Product type

Steam iron

Factory colour

Blue

White

1300 W

Weight

900 g

Width

105 mm

Height

220 mm

Depth

127 mm

UKCA

yes

Brush included

yes

Layers per pallet

2 Stück(e)

Products per intermodal container (20ft)

3400 Stück(e)

Products per intermodal container (40ft)

7400 Stück(e)

Products per pallet layer

48 Stück(e)

Vertical steam function

yes

Handle controls

yes

Storage bag

yes

Cord length

2.6 m

Heating time

0.25 min

On/off switch

yes

Products per pallet

96 Stück(e)

Package weight

1.42 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773570 Tefal Access Steam Pocket Steam iron Blue, White 1300 W

Description

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)