• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DAMPFBÜGELEISEN Steam iron Green 2830 W

EAN:
Part number:
Item no:
1/21
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 193 cm
Product type

Steam iron

Factory colour

Green

2830 W

Extra steam power

200 g/min

Weight

1.52 kg

Constant steam quantity

50 g/min

Width

30.20 cm

Height

15 cm

Length

13.70 cm

Tank volume

400 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479004 DOMO DAMPFBÜGELEISEN Steam iron Green 2830 W

Description

Ironing has never been so easy as with the DOMO DO7059S SensiGlide. This steam iron adjusts the perfect temperature automatically – completely without buttons or settings. It detects the material independently and is therefore suitable for all materials. In addition, after 30 seconds of inactivity, the detector automatically switches off in horizontal position, making fire spots a thing of the past. With a continuous steam output of 50 g/min and a powerful steam boost of 200 g, creases disappear effortlessly. The double ceramic sole ensures even heat distribution, while the drip stop and self cleaning function keeps the iron clean. With a generous 400 ml water tank and vertical steam function, the DO7059S SensiGlide intelligently, powerfully and effortlessly.

This text is machine translated.

Features

  • Automatic temperature control without button
  • Suitable for all fabrics
  • Double ceramic sole for uniform heat distribution
  • Automatic switch-off upon inactivity
  • Anti-leak and anti-limescale/self-cleaning function
  • Steam boost, vertical steam and spray function

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)