• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Steam iron Blue 2600 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 6000 series DST6120/20 iron Steam iron SteamGlide Plus-sole 2600 W blue

  • Steam iron SteamGlide Plus sole blue
  • Variable steam 190 g/min.
  • Automatic shutdown Steam boost function Continuous steam
  • Constant steam output 45 g/min.
  • 0.3 l
  • Anti-drip function Vertical steam function
  • 2600 W
  • This text is machine translated.

Technical specifications

Product type

Steam iron

Factory colour

Blue

2600 W

Weight

1.5 kg

Width

129 mm

Height

158 mm

Length

350 cm

Tank volume

0.3 l

Depth

316 mm

Type

Steam Irons

Tank volume

0.3 l

Power supply (details)

240 V

UKCA

yes

Continuous steam

yes

Anti-drip function

yes

Variable steam

yes

Anti-scale system

yes

Vertical steam function

yes

Auto power off

yes

Continuous steam performance

45 g/min

no

Heating time

2 min

Iron power

2600 W

Steam boost performance

190 g/min

Package weight

1.5 kg

Steam boost function

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795436 Philips Steam iron Blue 2600 W

Description

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)