• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi-Care PC-DB 3126 Steam iron Blue, Rose Gold 2600 W

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Profi-Care PC-DB 3126 Steam iron Blue, Rose Gold 2600 W

  • Scratch-resistant Super glide-ceramic sole with excellent sliding properties

Technical specifications

  • 220–240 V, 50/60 Hz, 2600 W.
Product type

Steam iron

Factory colour

Blue

Rose Gold

2600 W

Features

Unlimited refills

Soleplate

Ceramic coating

Weight

1060 g

Width

125 mm

Height

160 mm

Length

295 mm

Tank volume

300 ml

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3531872 Profi-Care PC-DB 3126 Steam iron Blue, Rose Gold 2600 W

User & Safety Instructions

User & Safety Instructions 3531872 Profi-Care PC-DB 3126 Steam iron Blue, Rose Gold 2600 W

Description

-Scratch-resistant Superglide ceramic sole with excellent sliding properties
7 functions: Spray device, steam boost, vertical steam, dry function (steam can be switched off), self-cleaning function (can be switched on), drip stop, anti-lime
Infinitely adjustable temperature.
Uniform steam distribution through 106 steam nozzles
3-step steam control (0-1-2)
Transparent water tank (approx. 300 ml)
Soft touch handle
Cable routing via flexible joint
Indicator light
Accessories: Measuring jug
220 - 240 V, 50/60 Hz, 2600 W.

This text is machine translated.

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)