• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis HHGS500 Steam iron White, Black, Copper 1700 W

EAN:
Part number:
Item no:
1/12
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nedis steam cleaner with 370 ml water tank, 1700 W

  • • Compact, multifunctional hand steamer - perfect for home or on the road
  • • Versatile fabric care - smoothes clothing, curtains, cushions and fabric animals
  • • Powerful continuous steam - quickly removes wrinkles and refreshes fabrics
  • • Steam function in two positions - works vertically or horizontally for added comfort
  • • Safe on all ironed fabrics - gentle yet effective, even on sensitive clothing
  • • Removable 370 ml water tank - Easy to refill and clean for continuous use
  • • Automatic shut-down - Additional safety during and after steam

Technical specifications

Product type

Steam iron

Factory colour

White

Black

Copper

1700 W

Features

Removable water tank

Weight

875 g

Constant steam quantity

25 g/min

Width

114 mm

Height

268 mm

Length

146 mm

Tank volume

370 ml

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782630 Nedis HHGS500 Steam iron White, Black, Copper 1700 W

User & Safety Instructions

User & Safety Instructions 3782630 Nedis HHGS500 Steam iron White, Black, Copper 1700 W

Description

The Nedis steam straightener is a compact and multifunctional solution for use at home and on the go. Because of its low weight it is easy to handle and at the same time offers professional care for a variety of materials.

With its powerful continuous steam, this hand-held steam quickly removes wrinkles and refreshes clothes, curtains, cushions and even fabric animals. Thanks to the dual steam position, the appliance can be used vertically or horizontally, WAS is particularly convenient for various clothes and surfaces.

The steam is suitable for all irretrievable textiles and is gentle but effective, so it is also suitable for delicate clothing without affecting the result. The detachable 370 ml water tank is easy to refill and clean and ensures a continuous steam experience.

The Nedis Steamer has an automatic safety shut-down that provides protection during and after use. The compact, versatile and efficient Nedis handheld Garment Steamer is the ideal tool for making clothing and fabrics look fresh, smooth and wrinkle-free any time and anywhere.

This text is machine translated.

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)