• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin BA 3211 Iron White 1200 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin BA 3211 Iron White 1200 W

  • Aluminium fine-cut sole
  • Light weight with only approx. 600 g
  • Storage surface
  • Pivoting cable kink protection

Technical specifications

Product type

Iron

Factory colour

White

1200 W

Weight

650 g

Width

115 mm

Height

125 mm

Length

245 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3123151 Severin BA 3211 Iron White 1200 W

User & Safety Instructions

User & Safety Instructions 3123151 Severin BA 3211 Iron White 1200 W

Description

Aluminium fine-cut sole glides without much effort - even in narrow gaps. Continuous temperature control including maintenance symbol.

This text is machine translated.

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)